Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SENSOPROTECT P :: SensoProtect Premium, mold warning system


SENSOPROTECT P

  • Product Description
  • Technical information
  • General
    • Type
    • Mould early warning system
    • Technology
    • Digital
    • Colour
    • White
  • Measures
    • Width
    • 87 mm
    • Height
    • 64 mm
    • Depth
    • 59 mm
Advanced technology for a healthy and comfortable living environment. Measurement of wall and humidity as well as of wall and air temperature above four sensor units, of which one pair is positioned at a distance of 1 mm from the wall, while the second is directed into the room.


Manufacturer : SENSORIT
Package weight : 0.293 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mould early warning system
    • Technology
    • Digital
    • Colour
    • White
  • Measures
    • Width
    • 87 mm
    • Height
    • 64 mm
    • Depth
    • 59 mm