Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CO2 DISPLAY :: Air quality measuring device, CO2 display


Luftgüte-Messgerät, CO2 Display

  • Product Description
  • Technical information
  • General
    • Type
    • CO2 measuring instrument
    • Design
    • LED display
    • Colour
    • Black
  • Measures
    • Width
    • 330 mm
    • Height
    • 250 mm
    • Depth
    • 50 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C2 - shaver socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Monitoring of indoor air quality

• Measures and stores CO2, relative humidity and temperature
• Accuracy ±2.5 %RH / ±0.3 K / 30 ppm + 5% of reading
• ROTRONIC HYGROMER® IN-1 moisture sensor
• Stores up to 18,000 CO2, moisture and temperature measurements
• Date and time display
• Adjustable, visual CO2 indicator
• Large, easy-to-read display
• Connection of USB stick for data download

Measure it exactly:

The wall or desk CO2 display is the latest development of a reasonably priced display unit that simultaneously measures and records CO2, humidity and temperature. ROTRONIC HYGROMER® IN-1 moisture sensor, tested and verified in the field for years, is a measuring device offering an unbeatable price/performance ratio. The device can be configured directly with keys and stored data can be downloaded onto a USB stick and analysed with the free ROTRONIC software SW21.

Features
• Display for wall mounting or for mounting on shelves
• Data recording function

Display
• Large, easy-to-read display of the measurements
• CO2 indicator for quick detection of air quality (GOOD/NORMAL/POOR)
• REC LED for quick detection of data recording
• Date and time display

Operation
• Accessible keys for easy operation

Connections
• Connection of USB stick for data download
• 12-VDC power supply

Humidity sensor and calibration
• HYGROMER® IN-1 moisture sensor
• Calibration of the moisture possible at 35/80% RH

CO2 sensor and calibration
• NDIR sensor with auto calibration
• Calibration of CO2 at 0/400 ppm or any value between 0 and 990 ppm



Manufacturer : ROTRONIC
Factory number : CO2 DISPLAY
Package weight : 2.491 kg
RoHS : conform
Technical information
  • General
    • Type
    • CO2 measuring instrument
    • Design
    • LED display
    • Colour
    • Black
  • Measures
    • Width
    • 330 mm
    • Height
    • 250 mm
    • Depth
    • 50 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C2 - shaver socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual