Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VDR-0,6 60 :: Varistor, RM 7.5 mm, 0.6 W, 60 VAC = JVR14N101K

Item-No.: VDR-0,6 60
€0,35
Category of goods: 1 = discountable

VDR-0,6 60

  • Product Description
  • Technical information
  • General
    • Type
    • Varistor
  • Electrical values
    • Voltage
    • 60 V
    • Nominal load
    • 0.6 W
  • Measures
    • Content spacing
    • 7.5 mm

Varistor — voltage-dependent resistor

With increasing voltage, varistors demonstrate a substantial decrease in the differential resistance.

Application: Over-voltage protection, contact protection, voltage stabilisation.



Package weight : 0.0015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Varistor
  • Electrical values
    • Voltage
    • 60 V
    • Nominal load
    • 0.6 W
  • Measures
    • Content spacing
    • 7.5 mm
Datasheet/manual