Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VC 1206-30 :: SMD varistor 1206 30 volt

Item-No.: VC 1206-30
€0,27
Category of goods: 1 = discountable

VC 1206-30

  • Product Description
  • Technical information
  • General
    • Type
    • SMD varistor
    • Mounting form
    • 1206
  • Specials
    • Specification
    • Transient energy 0.4 J
  • Electrical values
    • Operating voltage
    • 30 V
    • by output voltage
    • 36,0 - 45,0 V
    • Terminal voltage
    • 65 V

SMD varistors 30V

Excellent overvoltage protection against ESD, lightning and inductive switching loads.



Manufacturer : AVX
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD varistor
    • Mounting form
    • 1206
  • Specials
    • Specification
    • Transient energy 0.4 J
  • Electrical values
    • Operating voltage
    • 30 V
    • by output voltage
    • 36,0 - 45,0 V
    • Terminal voltage
    • 65 V
Datasheet/manual