Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NTC-0,2 22K :: NTC resistor, 0.2 W, 22 kOhm

Item-No.: NTC-0,2 22K
€0,35
Category of goods: 1 = discountable

NTC-0,2 22K

  • Product Description
  • Technical information
  • General
    • Type
    • Thermistor
    • Temperatur max.
    • -25 ... +125
    • Tolerance
    • 5 %
  • Electrical values
    • Nominal load
    • 0.25 W
    • Resistor
    • 22 KOhm
  • Measures
    • Content spacing
    • 2.54 mm

Thermistor NTCs - temperature-dependent resistor

Resistance decreases with increasing temperature.

Applications include: temperature measurement and control, current distribution, relay delay, inrush current limiting, temperature compensation.



Manufacturer : BC COMPONENTS
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermistor
    • Temperatur max.
    • -25 ... +125
    • Tolerance
    • 5 %
  • Electrical values
    • Nominal load
    • 0.25 W
    • Resistor
    • 22 KOhm
  • Measures
    • Content spacing
    • 2.54 mm
Datasheet/manual