• Mounting form

  • Specification

  • Operating voltage

  • by output voltage

  • Terminal voltage

  • Voltage
    • + more - less

  • Nominal load


  • Thermal Resistors / Varistors

  • page :
  •  1 - 16 of  31  items. 
 
  • Type:

    Varistor

  • Voltage:

    60 V

  • Nominal load:

    0.6 W

  • Content spacing:

    7.5 mm

Weight incl.:

0.002 kg

 
  • Type:

    Varistor

  • Voltage:

    460 V

  • Nominal load:

    0.6 W

  • Content spacing:

    7.5 mm

Weight incl.:

0.003 kg

 
  • Type:

    Varistor

  • Voltage:

    300 V

  • Nominal load:

    0.6 W

  • Content spacing:

    7.5 mm

Weight incl.:

0.002 kg

 
  • Type:

    Varistor

  • Voltage:

    30 V

  • Nominal load:

    0.6 W

  • Content spacing:

    7.5 mm

Weight incl.:

0.002 kg

 
  • Type:

    Varistor

  • Voltage:

    275 V

  • Nominal load:

    0.6 W

  • Content spacing:

    7.5 mm

Weight incl.:

0.003 kg

 
  • Type:

    Varistor

  • Voltage:

    250 V

  • Nominal load:

    0.6 W

  • Content spacing:

    7.5 mm

Weight incl.:

0.003 kg

 
  • Type:

    Varistor

  • Voltage:

    60 V

  • Nominal load:

    0.25 W

  • Content spacing:

    5.0 mm

Weight incl.:

0.001 kg

 
  • Type:

    Varistor

  • Voltage:

    420 V

  • Nominal load:

    0.25 W

  • Content spacing:

    5.0 mm

Weight incl.:

0.001 kg

 
  • Type:

    Varistor

  • Voltage:

    300 V

  • Nominal load:

    0.25 W

  • Content spacing:

    5.0 mm

Weight incl.:

0.001 kg

 
  • Type:

    Varistor

  • Voltage:

    30 V

  • Nominal load:

    0.25 W

  • Content spacing:

    5.0 mm

Weight incl.:

0.001 kg

 
  • Type:

    Varistor

  • Voltage:

    270 V

  • Nominal load:

    0.25 W

  • Content spacing:

    5.0 mm

Weight incl.:

0.001 kg

 
  • Type:

    Varistor

  • Voltage:

    250 V

  • Nominal load:

    0.25 W

  • Content spacing:

    5.0 mm

Weight incl.:

0.001 kg

 
  • Type:

    Varistor

  • Voltage:

    130 V

  • Nominal load:

    0.25 W

  • Content spacing:

    5.0 mm

Weight incl.:

0.001 kg

 
  • Type:

    SMD varistor

  • Mounting form:

    1206

  • Specification:

    Transient energy 0.4 J

  • Operating voltage:

    30 V

  • by output voltage:

    36,0 - 45,0 V

  • Terminal voltage:

    65 V

Weight incl.:

0.000 kg

 
  • Type:

    SMD varistor

  • Mounting form:

    1206

  • Specification:

    Transient energy 0.4 J

  • Operating voltage:

    5.6 V

  • by output voltage:

    7,1 - 8,7 V

  • Terminal voltage:

    15.5 V

Weight incl.:

0.000 kg

 
  • Type:

    SMD varistor

  • Mounting form:

    0805

  • Specification:

    Transient energy 0.1 J

  • Operating voltage:

    14 V

  • by output voltage:

    16,5 - 20,3 V

  • Terminal voltage:

    30 V

Weight incl.:

0.000 kg