• Mounting form

  • Specification

  • Operating voltage

  • by output voltage

  • Terminal voltage

  • Voltage
    • + more - less

  • Nominal load


  • Thermal Resistors / Varistors

  • page :
  •  1 - 16 of  31  items. 
 
  • Type:

    Thermistor

  • Nominal load:

    0.25 W

  • Content spacing:

    2.54 mm

  • Temperatur max.:

    -25 ... +125

  • Tolerance:

    5 %

  • Resistor:

    100 KOhm

Weight incl.:

0.000 kg

 
  • Type:

    Thermistor

  • Nominal load:

    0.5 W

  • Content spacing:

    2.54 mm

  • Temperatur max.:

    0 ... +55

  • Tolerance:

    5 %

  • Resistor:

    10 KOhm

Weight incl.:

0.000 kg

 
  • Type:

    Thermistor

  • Nominal load:

    0.25 W

  • Content spacing:

    2.54 mm

  • Temperatur max.:

    -25 ... +125

  • Tolerance:

    5 %

  • Resistor:

    15 KOhm

Weight incl.:

0.000 kg

 
  • Type:

    Thermistor

  • Nominal load:

    0.25 W

  • Content spacing:

    2.54 mm

  • Temperatur max.:

    -25 ... +125

  • Tolerance:

    5 %

  • Resistor:

    2.2 KOhm

Weight incl.:

0.000 kg

 
  • Type:

    Thermistor

  • Nominal load:

    0.25 W

  • Content spacing:

    2.54 mm

  • Temperatur max.:

    -25 ... +125

  • Tolerance:

    5 %

  • Resistor:

    220 KOhm

Weight incl.:

0.000 kg

 
  • Type:

    Thermistor

  • Nominal load:

    0.25 W

  • Content spacing:

    2.54 mm

  • Temperatur max.:

    -25 ... +125

  • Tolerance:

    5 %

  • Resistor:

    22 KOhm

Weight incl.:

0.000 kg

 
  • Type:

    Thermistor

  • Nominal load:

    0.25 W

  • Content spacing:

    2.54 mm

  • Temperatur max.:

    -25 ... +125

  • Tolerance:

    5 %

  • Resistor:

    3.3 KOhm

Weight incl.:

0.000 kg

 
  • Type:

    Thermistor

  • Nominal load:

    0.25 W

  • Content spacing:

    2.54 mm

  • Temperatur max.:

    -25 ... +125

  • Tolerance:

    5 %

  • Resistor:

    33 KOhm

Weight incl.:

0.000 kg

 
  • Type:

    Thermistor

  • Nominal load:

    0.5 W

  • Content spacing:

    2.54 mm

  • Temperatur max.:

    0 ... +55

  • Tolerance:

    5 %

  • Resistor:

    4.7 KOhm

Weight incl.:

0.000 kg

 
  • Type:

    Thermistor

  • Nominal load:

    0.25 W

  • Content spacing:

    2.54 mm

  • Temperatur max.:

    -25 ... +125

  • Tolerance:

    5 %

  • Resistor:

    470 KOhm

Weight incl.:

0.000 kg

 
  • Type:

    Thermistor

  • Nominal load:

    0.25 W

  • Content spacing:

    2.54 mm

  • Temperatur max.:

    -25 ... +125

  • Tolerance:

    5 %

  • Resistor:

    47 KOhm

Weight incl.:

0.000 kg

 
  • Type:

    Thermistor

  • Nominal load:

    0.25 W

  • Content spacing:

    2.54 mm

  • Temperatur max.:

    -25 ... +125

  • Tolerance:

    5 %

  • Resistor:

    6.8 KOhm

Weight incl.:

0.000 kg

 
  • Type:

    Thermistor

  • Nominal load:

    0.25 W

  • Content spacing:

    2.54 mm

  • Temperatur max.:

    -25 ... +125

  • Tolerance:

    5 %

  • Resistor:

    68 KOhm

Weight incl.:

0.000 kg

 

Weight incl.:

0.000 kg

 

Weight incl.:

0.001 kg

 
  • Type:

    SMD varistor

  • Mounting form:

    0805

  • Specification:

    Transient energy 0.1 J

  • Operating voltage:

    14 V

  • by output voltage:

    16,5 - 20,3 V

  • Terminal voltage:

    30 V

Weight incl.:

0.000 kg