Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REVEAL XR :: SeeK thermal imaging camera, -40 to +330°C


REVEAL XR

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • Colour display
  • Electrical values
    • Load limit
    • -40 °C ... +330 °C

Reveal XR — the handy, portable thermal imaging camera with an integrated high-performance LED torch.

  • Suitable for use during the day or at night

  • Sensor resolution: 206 x 156 (32,136 pixels)

  • Frequency: 9 Hz

  • Measurement range: -40 to +330°C

  • Field of view: 20°

  • Integrated 2.4-inch, 240 x 320-pixel LCD

  • Measurement distance: max. 275 m

  • Micro-SD card included in delivery

  • Integrated LED light, 302 lumen

  • Rechargeable lithium-ion battery

  • Dimensions: 3.3 x 12.2 x 6.1 cm (177 g)


Areas of use:
Building installation TGA, solar technology, building facades
Agriculture, forestry, hunting
Security, rescue, site security
Detection of cold and heat bridges, leaks, overheating, animals, people

Included:
Thermal imaging camera, USB cable, micro-SD card, instructions



Manufacturer : SEEK THERMAL
Factory number : RT-EBA
Package weight : 0.495 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • Colour display
  • Electrical values
    • Load limit
    • -40 °C ... +330 °C
Datasheet/manual