Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REVEAL XR FF :: SeeK thermal imaging camera (Fast Frame), -40°C to +330°C


REVEAL XR FF

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Resolution
    • 320 x 240 Pixel
    • Colour
    • Black
    • Model
    • Reveal XR FastFrame
  • Display
    • Display
    • Colour display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Electrical values
    • Load limit
    • -40 °C ... +330 °C
  • Measures
    • Width
    • 31 mm
    • Height
    • 127 mm
    • Depth
    • 61 mm
  • Interfaces
    • Connection
    • Micro-USB
  • Power supply
    • Low-voltage connection
    • Micro USB Typ B

RevealXR Fast Frame — the handy, portable thermal imaging camera with an integrated high-performance LED torch.

  • Suitable for use during the day and at night
  • Sensor resolution: 206 x 156 (32,136 pixels)
  • NETD: 0.1°C
  • Pixel pitch: 12 µm
  • Spectral range: 7.5 - 14 µm
  • Frequency: > 15 Hz
  • Measurement range: -40 to +330°C
  • Field of view: 20°
  • Integrated 2.4-inch (6.1-cm), 240 x 320-pixel LCD
  • Measurement distance: max. 275 m
  • Micro-SD card included in delivery
  • Integrated LED light, 300 lm
  • Rechargeable lithium-ion battery
  • Dimensions: 3.1 x 12.7 x 6.1 cm (180 g)


Areas of application:
Building installation TGA, solar technology, building facades
Agriculture, forestry, hunting
Security, rescue, site security
Detection of cold and heat bridges, leaks, overheating, animals, people
Electronics testing

Included with delivery:
Thermal imaging camera, USB cable, micro-SD card, instructions, arm strap



Manufacturer : SEEK THERMAL
Factory number : RT-EBAX
Package weight : 0.493 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Resolution
    • 320 x 240 Pixel
    • Colour
    • Black
    • Model
    • Reveal XR FastFrame
  • Display
    • Display
    • Colour display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Electrical values
    • Load limit
    • -40 °C ... +330 °C
  • Measures
    • Width
    • 31 mm
    • Height
    • 127 mm
    • Depth
    • 61 mm
  • Interfaces
    • Connection
    • Micro-USB
  • Power supply
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual