Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REVEAL PRO FF :: SeeK thermal imaging camera PRO FF, -40°C to +330°C


REVEAL PRO FF

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • Colour display
  • Electrical values
    • Load limit
    • -40 °C ... +330 °C

RevealPRO Fast Frame — the handy, portable thermal imaging camera with an integrated high-performance LED torch.

  • Suitable for use during the day and at night
  • Sensor resolution: 320 x 240 (76,800 pixels)
  • NETD: < 70 mK
  • Pixel pitch: 12 µm
  • Spectral range: 7.5 - 14 µm
  • Frequency: > 15 Hz
  • Measurement range: -40 to +330°C
  • Field of view: 32 x 25°
  • Integrated 2.4-inch (6.1-cm), 240 x 320-pixel LCD, Gorilla Glass
  • Measurement range: 0.3 m to 550 m
  • Internal image memory: 4 GB
  • Integrated LED light, 300 lm
  • Rechargeable lithium-ion battery
  • Dimensions: 3.1 x 12.7 x 6.1 cm (177 g)


Areas of application:
Building installation TGA, solar technology, building facades
Agriculture, forestry, hunting
Security, rescue, site security
Detection of cold and heat bridges, leaks, overheating, animals, people
Electronics testing

Included with delivery:
Thermal imaging camera, USB cable, instructions, arm strap



Manufacturer : SEEK THERMAL
Factory number : RQ-EAAX
Package weight : 0.409 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • Colour display
  • Electrical values
    • Load limit
    • -40 °C ... +330 °C
Datasheet/manual