Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REVEAL FF :: SeeK reveal FF thermal imaging camera, -40°C to +330°C


REVEAL FF

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • Colour display
  • Electrical values
    • Load limit
    • -40 °C ... +330 °C

Reveal FF (Fast Frame) — the handy, portable thermal imaging camera with an integrated high-performance LED torch.

  • Suitable for use during the day or at night

  • Sensor resolution: 206 x 156 (32,136 pixels)

  • Frequency: >15 Hz

  • NETD: 0.1°C

  • Spectral range: 7.5 - 14 µm

  • Measurement range: -40 to +330°C

  • Field of view: 36°

  • Integrated 2.4-inch (6.1-cm), 240 x 320-pixel LCD

  • Colour palettes: 7 options

  • Measurement distance: max. 152 m

  • Micro-SD card included in delivery

  • Integrated LED light, 300 lm

  • Rechargeable lithium-ion battery

  • Dimensions: 3.1 x 12.7 x 6.1 cm (180 g)


Areas of application:
Detection of animals and people
Building installation TGA, solar technology, building facades
Agriculture, forestry, hunting
Security, rescue, site security
Detection of cold and heat bridges, leaks, overheating

Included with delivery:
Thermal imaging camera, USB cable, micro-SD card, instructions



Manufacturer : SEEK THERMAL
Factory number : RW-EAAX
Package weight : 0.493 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • Colour display
  • Electrical values
    • Load limit
    • -40 °C ... +330 °C
Datasheet/manual