Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 5605 :: IR-Thermal Imaging Camera


PEAKTECH 5605

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • Colour display
    • Colour
    • Grey/blue
    • Model
    • P 5605
  • Display
    • Display type
    • LCD
    • Resolution
    • 60 x 60 Pixel
    • Display illuminated
    • Yes
  • Electrical values
    • Load limit
    • -20 °C ... +300 °C, ±2%
  • Measures
    • Length
    • 95 mm
    • Width
    • 62 mm
    • Height
    • 212 mm
  • Packaging
    • Packaging
    • Bag
For troubleshooting of electrical and mechanical equipment and systems, as well as for a variety of other applications, this new thermal imaging camera offers an unbeatable price / performance ratio.

The compact size and intuitive operation in combination with the technical possibilities of a thermal imaging camera gives the user in the service and development area the ability to recognize and find any potential heat problem quickly and accurately. Trough the integrated camera the thermal images can be saved with time and date on the supplied SD card and thus easily documented. In addition, this unit offers five different color palettes for thermal imaging and five blend modes for photo to thermal imaging and also a graphical menu navigation.

Features:
  • Latest IR thermal imaging camera technics

  • 2.8 "LCD color display and graphical menu navigation

  • Thermal image resolution of 60 x 60 pixels

  • Photographs with integrated digital camera

  • Pictures with emission factor and measurement values

  • Five Steps to Thermal-Photo overlay

  • Five color palettes (Grey, Iron, Rainbow, etc.)

  • Crosshair, and Cold- / Hot-spot display

  • Minimum and maximum value display

  • Photo recording to micro SD card

  • Imaging with time and date documentation


Accessories:
camera. 4x 1.5 V batteries, Carrying case with belt strap, Micro SD card and Operation Manual



Manufacturer : PEAKTECH
Factory number : 5605
Package weight : 1.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • Colour display
    • Colour
    • Grey/blue
    • Model
    • P 5605
  • Display
    • Display type
    • LCD
    • Resolution
    • 60 x 60 Pixel
    • Display illuminated
    • Yes
  • Electrical values
    • Load limit
    • -20 °C ... +300 °C, ±2%
  • Measures
    • Length
    • 95 mm
    • Width
    • 62 mm
    • Height
    • 212 mm
  • Packaging
    • Packaging
    • Bag