Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE TIS20 :: Infrared camera TiS20


FLK-TIS20 9HZ

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • Colour display, WiFi etc.
    • Temperatur max.
    • 350
    • Resolution
    • 320 x 240 Pixel
    • Colour
    • Black/yellow
    • Model
    • TiS20
  • Display
    • Display type
    • LCD screen
  • Electrical values
    • Load limit
    • -20°C … +350°C
  • Implementation
    • Protection class
    • IP54
  • Measures
    • Width
    • 101 mm
    • Height
    • 267 mm
    • Depth
    • 145 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Fluke performance series

Twice the resolution with rugged versatility

Easily see potential problems with precisely blended IR and visual images,with a 5MP visual camera, up to 2.5 times more infrared pixels than before¹ and a large 3.5 inch LCD. Get precise focus as close as 15 cm (6 in) with manual focus version. Fluke renowned diagnostic tools such as Fluke Connect® and SmartView® software included for data sharing, storage, indepth analysis and reporting.
Affordable, fixed focus infrared camera with 120x90 resolution and three presets of IR-Fu.sion® with AutoBlend, making documenting problems quick and easy.

Feauters
  • Scan large areas fast with fixed focus simplicity

  • Get 33% more viewing area inspecting with a 3.5 inch, 320x240 LCD screen

  • Know your power level , rechargeable batteries with level indicator

  • Rugged and reliable


characteristics
Resolution: 120 x 90
Focus: Fixed
Distance to spot: 193:1
Thermal sensitivity: 100 mK
Temp range: - 20 °C ... +350 °C
IR Fu.sion presets 3
Fluke Connect®
SmartView® Software
Smart Battery
4GB internal memory / External memory slot



Manufacturer : FLUKE
Factory number : 4697049
Package weight : 1.986 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • Colour display, WiFi etc.
    • Temperatur max.
    • 350
    • Resolution
    • 320 x 240 Pixel
    • Colour
    • Black/yellow
    • Model
    • TiS20
  • Display
    • Display type
    • LCD screen
  • Electrical values
    • Load limit
    • -20°C … +350°C
  • Implementation
    • Protection class
    • IP54
  • Measures
    • Width
    • 101 mm
    • Height
    • 267 mm
    • Depth
    • 145 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin