Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE TIR125 :: Thermal imaging camera TIR125 for construction diagnostics


FLK-TIR125 9HZ

  • Product Description
  • Technical information
  • General
    • Type
    • Heat-imaging camera for construction diagnostics
    • Technology
    • Thermography
    • Design
    • Colour display, WiFi etc.
    • Colour
    • Black/yellow
    • Model
    • TIR125
  • Electrical values
    • Load limit
    • -20 °C ... +250 °C
  • Implementation
    • Protection class
    • IP 54 (IEC 60529)
  • Measures
    • Length
    • 284 mm
    • Width
    • 86 mm
    • Height
    • 135 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Using the thermal imaging camera Fluke TiR125 you can, on the one hand, save time and money by identifying potential problems, and, on the other hand you can expand your business by offering your customers additional services. Thanks to the innovative features and functionality of the thermal imaging camera Fluke Ti125 and its resolution of 160 x 120 you can run infrared inspections faster and more efficiently and, at the same time thoroughly document problem areas for follow-up work.

• Exclusive IR OptiFlex™ focusing system - ensures that images at a distance of 1.2 metres (4 feet) or more, have a good focus, in order to provide an optimal sharpness and convenient measurements. In the case of shorter distances you can change into manual mode at the touch of a finger.
• With the IR PhotoNotes™ annotation system you always have references to hand - identify and keep an overview of inspection sites, by adding digital images, important information and surrounding areas.
• IR Fusion® with AutoBlend™ mode for faster and easier location of problems - identify potential problems exactly by combining digital images and infrared images with AutoBlend. In doing so, digital and partially transparent IR images are merged to a single image filled with information.
• Take measurements quickly and easily from up to five wireless modules simultaneously with your thermal imaging camera from Fluke and CNX wireless modules.
• Video capture with multiple modes - focus free videos in visible light and infrared images with complete IR fusion® functions.
• The electronic compass (with compass rose) enables you to easily identify problem areas.

Technical data:
IR resolution (FPA size): uncooled microbolometer with 160 x 120 FPA
Spectral band: 7.5 to 14 µm (long-wave)
Acquisition or refresh rate: 9 Hz
NETD (thermal sensitivity): < 0.08°C at 30°C target temperature (80 mK).
FOV (Field of view): 22.5°H x 31°V
IFOV (spatial resolution): 3.39 mRad
Temperature range: -20 to 250°C
Temperature measurement accuracy: ±2°C or 2%
Focus mechanism: IR OptiFlex™ focusing system
CNX wireless-compatible: yes
Colour alarms: at high temperature, at low temperature, isothermal
Standard palettes: blue/red, greyscale, greyscale inverted, high contrast, hot metal, iron, amber, amber inverted
Ultra Contrast™ palettes: blue/red, greyscale, greyscale inverted, high contrast, hot metal, iron, amber, amber inverted
Customisable point markers: three on the camera and in SmartView®
Control of the measuring steps and span: manually and automatically
Minimum IR focus distance: 15.25 cm
Weight: 0.726 kg (1.6 lb)
Size: 28.4 x 8.6 x 13.5 cm (11.2 x 3.4 x 5.3 inches)
LCD display: 3.5 inch diagonal (portrait)
Visible light camera: 2 megapixels in industrial quality
Laser pointer: yes
Flashlight: yes
Electronic (divided) compass: yes
Emission level correction: yes
Transmission correction: yes
Background compensation (reflections): yes
Voice annotations (audio): yes (60 seconds) per picture
Battery (replaceable on site, rechargeable): one
Battery life: 4+ hours (each)
Drop test: 2 metres (6.5 feet)
Protection class classification (IEC 60529): IP 54
Safety standards: IEC 61010-1: CAT I, pollution rate 2

Included with delivery:
Thermal imaging camera, AC power supply, intelligent lithium-ion battery (2), USB cable, SD memory card, carrying case made of hard plastic, soft carrying case, adjustable shoulder strap (for left- or right-handed), printed user guide in English, Spanish, French, German and simplified Chinese, manuals for all other languages on CD (a total of 18 languages), SmartView® software and warranty registration card
Charging stand with two compartments, USB memory card reader for multiple formats



Manufacturer : FLUKE
Factory number : 3810420
Package weight : 3.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heat-imaging camera for construction diagnostics
    • Technology
    • Thermography
    • Design
    • Colour display, WiFi etc.
    • Colour
    • Black/yellow
    • Model
    • TIR125
  • Electrical values
    • Load limit
    • -20 °C ... +250 °C
  • Implementation
    • Protection class
    • IP 54 (IEC 60529)
  • Measures
    • Length
    • 284 mm
    • Width
    • 86 mm
    • Height
    • 135 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin