Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE TIR105 :: Thermal imaging camera TIR105 for construction diagnostics


FLK-TIR105 9HZ

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • Colour display, WiFi etc.
    • Resolution
    • 160 x 120 Pixel
    • Colour
    • Black/yellow
    • Model
    • TIR105
  • Display
    • Display
    • Colour display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Electrical values
    • Load limit
    • -20 °C ... +250 °C
  • Implementation
    • Protection class
    • IP 54 (IEC 60529)
  • Measures
    • Width
    • 86 mm
    • Height
    • 135 mm
    • Depth
    • 284 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

A thermal imaging camera with maximum ease of use. A super-slim and smart design meets the high performance need for construction diagnostics. Are you looking for air leaks, hidden moisture, constructional defects or other damage? The thermal imaging camera Fluke TiR105 provides is a large competitive advantage - you are able to work quicker and more efficiently, and the results can be documented immediately.

• Experience the ultra-slim, smart design developed for you - a robust, ergonomic, lightweight, focus-free compact camera
• You will find air leaks, hidden moisture, construction defects or other damage faster and easier with IR Fusion® Technology
• Take measurements quickly and easily from up to five wireless modules simultaneously with your thermal imaging camera from Fluke and CNX wireless modules.
• Use both picture-in-picture, full visual image and full thermal image for the collection and validation of work.
• Light up dark places such as electrical cabinets and poorly lit technical rooms with the integrated flashlight.
• Target the problems with the laser pointer.
• Experience uninterrupted thermal imaging with an easily replaceable battery.

Technical data:
IR resolution (FPA size): uncooled microbolometer with 160 x 120 FPA
Spectral band: 7.5 to 14 µm (long-wave)
Acquisition or refresh rate: 9 Hz
NETD (thermal sensitivity): < 0.08°C at 30°C target temperature (80 mK)
FOV (Field of view): 22.5°H x 31°V
IFOV (spatial resolution): 3.39 mRad
Temperature range: -20 to 250°C
Temperature measurement accuracy: ±2°C or 2%
Standard palettes: blue/red, iron, greyscale, amber
Customisable point markers: only in SmartView®
Control of the measuring steps and span: manually and automatically
Minimum IR focus distance: 1.2 m (4 feet)
Weight: 0.726 kg (1.6 lb)
Size: 28.4 x 8.6 x 13.5 cm (11.2 x 3.4 x 5.3 inches)
LCD display: 3.5 inch diagonal (portrait)
Visible light camera: 2 megapixels in industrial quality
Laser pointer: yes
Flashlight: yes
Emission level correction: yes
Background compensation (reflections): yes
Battery (replaceable on site, rechargeable): One
Battery life: 4+ hours (each)
Drop test: 2 metres (6.5 feet)
Protection class classification (IEC 60529): IP 54
Safety standards: IEC 61010-1: CAT I, pollution rate 2

Included with delivery:
Thermal imaging camera, AC power supply, intelligent lithium-ion battery (1), USB cable, SD memory card, carrying case made of hard plastic, soft carrying case, adjustable shoulder strap (for left- or right-handed), printed user guide in English, Spanish, French, German and simplified Chinese, manuals for all other languages on CD (a total of 18 languages), SmartView® software and warranty registration card



Manufacturer : FLUKE
Factory number : 4275162
Package weight : 3.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • Colour display, WiFi etc.
    • Resolution
    • 160 x 120 Pixel
    • Colour
    • Black/yellow
    • Model
    • TIR105
  • Display
    • Display
    • Colour display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Electrical values
    • Load limit
    • -20 °C ... +250 °C
  • Implementation
    • Protection class
    • IP 54 (IEC 60529)
  • Measures
    • Width
    • 86 mm
    • Height
    • 135 mm
    • Depth
    • 284 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin