Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE TI105 :: Thermal imaging camera Ti105 for industrial applications


FLK-TI105 9HZ

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • Colour display, WiFi etc.
    • Resolution
    • 160 x 120 Pixel
    • Colour
    • Black/yellow
    • Model
    • TI105
  • Display
    • Display
    • Colour display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Electrical values
    • Load limit
    • -20 °C ... +250 °C
  • Implementation
    • Protection class
    • IP 54 (IEC 60529)
  • Measures
    • Width
    • 86 mm
    • Height
    • 135 mm
    • Depth
    • 284 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

A thermal imaging camera with maximum ease of use. Extremely slim and smart design meets the high performance needed for everyday professional troubleshooting.
Optimised performance for professionals in the fields of industry and commerce, who are not able to deal with additional complex procedures in daily problem solving.

• Experience the ultra-slim, smart design developed for you - a robust, ergonomic, lightweight, focus-free compact camera
• Find problems faster and easier with IR Fusion® technology (picture-in-picture mode, full thermal image, full visual image)
• Take measurements quickly and easily from up to five wireless modules simultaneously with your thermal imaging camera from Fluke and CNX wireless modules.
• Light up dark places such as electrical cabinets and poorly lit technical rooms with the integrated flashlight
• Target the problems with the laser pointer
• Experience uninterrupted thermal imaging with an easily replaceable battery.

Technical data:
IR resolution (FPA size): uncooled microbolometer with 160 x 120 FPA
Spectral band: 7.5 to 14 µm (long-wave)
Acquisition or refresh rate: 9 Hz or 30 Hz
NETD (thermal sensitivity): < 0.10°C at 30°C target temperature (100 mK)
FOV (Field of view): 22.5°H x 31°V
IFOV (spatial resolution): 3.39 mRad
Temperature measurement range: -20 to 250°C
Temperature measurement accuracy: ±2°C or 2%
Focus mechanism: focus free from a distance of 1.2 m (4 ft) and more
Standard palettes: blue/red, iron, greyscale, amber
Ultra Contrast™ palettes: yes
Customisable point markers: only in SmartView®
Control of the measuring steps and span: manually and automatically
Minimum IR focus distance: 1.2 m (4 feet)
Weight: 0.726 kg (1.6 lb)
Size: 28.4 x 8.6 x 13.5 cm (11.2 x 3.4 x 5.3 inches)
LCD display: 3.5 inch diagonal (portrait)
Visible light camera: 2 megapixels in industrial quality
Laser pointer: yes
Flashlight: yes
Emission level correction: Yes
Background compensation (reflections): yes
Battery (replaceable on site, rechargeable): One
Battery life: 4+ hours (each)
Drop test: 2 metres (6.5 feet)
Protection class classification (IEC 60529): IP 54
Safety standards: IEC 61010-1: CAT I, pollution rate 2

Included with delivery:
Infrared thermal imaging camera, AC power supply, intelligent lithium-ion battery (1), USB cable, SD memory card, carrying case made of hard plastic, soft carrying case, adjustable shoulder strap (for left- or right-handed), printed user guide in English, Spanish, French, German and simplified Chinese, manuals for all other languages on CD (a total of 18 languages), SmartView® software and warranty registration card



Manufacturer : FLUKE
Factory number : 4275090
Package weight : 3.235 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • Colour display, WiFi etc.
    • Resolution
    • 160 x 120 Pixel
    • Colour
    • Black/yellow
    • Model
    • TI105
  • Display
    • Display
    • Colour display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Electrical values
    • Load limit
    • -20 °C ... +250 °C
  • Implementation
    • Protection class
    • IP 54 (IEC 60529)
  • Measures
    • Width
    • 86 mm
    • Height
    • 135 mm
    • Depth
    • 284 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin