Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLIR MR160 :: Moisture tester with integr. thermal imaging camera

SAVE23%
Item-No.: FLIR MR160
€712,80
€549,95



Bargain Item!
Limited amount available.

FLIR MR160

  • Product Description
  • Technical information
  • General
    • Type
    • Heat-imaging camera/moisture measuring device
    • Technology
    • Thermography
    • Resolution
    • 320 x 240 Pixel
    • Colour
    • Grey/black
    • Model
    • MR160
  • Display
    • Display
    • Colour display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Mini USB Typ B
The FLIR MR160 moisture tester with integrated thermal imaging camera is a world first. Thanks to its integrated thermal imaging camera, the MR160 is the world's first and only moisture tester, which shows you on the infrared image exactly where it is best to measure the respective humidity problem
.

By means of the integrated infrared technology (IGM/infrared guided measurement), moisture damage can be located quickly. The MR160 clearly shows with the help of a visual display the point where you can perform your measurement the most effectively.

The MR160 offers a built-in sensor for non-invasive/non-contact measurement and an external contact sensor for conventional invasive measurement. Thus, it gives you the flexibility to opt for the appropriate measurement on a case-by-case basis. The FLIR MR160 is a revolutionary measuring instrument, unique in the construction industry. As a perfect complement to your high-resolution thermal imaging camera, the practical measuring instrument can be taken anywhere and used freely. You can use it to discover hidden moisture problems and obtain even more efficient reliable, meaningful data.

Identify and verify with one device:
The world's first moisture tester with integrated thermal imaging camera
  • 80 x 60 Lepton thermal imaging camera module with IGM technology
  • Thermal images and moisture measurements on one display
  • Retrieve the saved images and create reports with the free FLIR Tools software


Rapid problem identification:
Easily detect insulation and leakage damage
  • Non-contact sensor technology for non-contact, non-invasive measurements
  • External contact sensor for conventional invasive measurements included
  • Easy point and shoot of the measuring range with laser pointer and display cross-hairs


Compact, robust and durable:
Sturdy workmanship
  • Industry-leading warranty
  • Practical, compact design to take wherever you go
  • Built-in battery and USB charging port


Camera detector: FLIR Lepton, Focal Plane Array (FPA), microbolometer
Trigger: Built-in automatic trigger for automatic flat-field correction (FFC)
Thermal image resolution (W x H): 4800 pixels (80 x 60)
Spectral sensitivity: 8 -13 µm
Field of View (W x H): 51 x 38°
Sensitivity: < 150 mK
Image refresh rate: 9 Hz
Thermal imaging palettes: ice
Minimum focus distance thermal image: 10 cm

Humidity measurement
Humidity measurement range: external sensor (accuracy) 0 - 100% WME ±5%
Pin humidity groups: 9 material groups
Humidity measurement range of integrated pinless sensor: 0 - 100 relative measurement
Measurement resolution: 0.1
Response time pinless: 100 ms
Response time pin mode: 750 ms

General information:
Display type: 320 x 240 pixels 2.3" graphic TFT display with 64,000 colours
Display resolution (W x H) QVGA (320 x 240)
File format stored images: BMP with gridded measurements
Picture memory capacity: 9999 images
Laser alignment: single laser pointer at the centre of the thermal image
Power requirements: built-in battery
Battery life continuous: max 18 hours
Battery life, typical use: 4 working weeks
Battery: 3.7 V, 3000 mAh (2 x 1500 mAh Li-ion battery); rechargeable via micro USB connection



Manufacturer : FLIR
Factory number : MR160
Package weight : 0.898 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heat-imaging camera/moisture measuring device
    • Technology
    • Thermography
    • Resolution
    • 320 x 240 Pixel
    • Colour
    • Grey/black
    • Model
    • MR160
  • Display
    • Display
    • Colour display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Mini USB Typ B