Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLIR E60 :: Thermal imaging camera FLIR E60, WiFi, industry ECCN: 6A003.b. 4


FLIR E60

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • Colour display, WiFi, Thermal F., Inst. Rep. etc.
    • Colour
    • Grey/black
    • Model
    • E60
  • Electrical values
    • Load limit
    • -20 °C ... +650 °C
  • Implementation
    • Protection class
    • IP 54 (housing, lens)
  • Measures
    • Length
    • 246 mm
    • Width
    • 97 mm
    • Height
    • 184 mm
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 260 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC

Lightweight in design, heavyweight in performance

The FLIR E60 provides a picture quality of 320x240 pixels and includes features which have been designed specifically for application in preventive maintenance and for electrical and mechanical inspections of machinery and equipment. Make sure that equipment works efficiently and safely without any downtime to avoid any unnecessary costs.

Technical data:
• Image resolution: 320x240 pixels
• Thermal sensitivity: <0.05°C
• Measuring point: 3
• 3 areas with min. / max. / average temperature
• Temperature difference (deltaT)
• Digital camera with 3.1 megapixels
• Text and voice comments
• MeterLink™
• Bluetooth® / WiFi
• 1-4 x continuous digital zoom
• Scalable IR-area on visual image
•Thermal-F
• Video streaming (non-radiometric)
• Instant report

Physical characteristics:
- Camera weight incl. battery: 0.825 kg
Dimensions (L x W x H): 246 x 97 x 184 mm

The delivery time for this item is 2 weeks after orders are received!

This item is reserved for industrial users.

Standard delivery
Sturdy carrying case, infrared camera with optics, battery, wrist strap, calibration certificate, FLIR Tools software CD-ROM, memory card, optics cover, AC power adapter with multi-connections, printed Quick Start Guide, printed operating instructions, USB cable, user manual on CD-ROM, video cable, warranty extension card or registration card.



Manufacturer : FLIR
Factory number : 64501-0302
Package weight : 5.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • Colour display, WiFi, Thermal F., Inst. Rep. etc.
    • Colour
    • Grey/black
    • Model
    • E60
  • Electrical values
    • Load limit
    • -20 °C ... +650 °C
  • Implementation
    • Protection class
    • IP 54 (housing, lens)
  • Measures
    • Length
    • 246 mm
    • Width
    • 97 mm
    • Height
    • 184 mm
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 260 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
Datasheet/manual