Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLIR E40 :: Thermal imaging camera FLIR E40, WiFi, industry ECCN: 6A003.b.4.


FLIR E40

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • Colour display, WiFi etc.
    • Resolution
    • 160 x 120 Pixel
    • Colour
    • Grey/black
    • Model
    • E40
  • Display
    • Display
    • Colour display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Electrical values
    • Load limit
    • -20 °C ... +650 °C
  • Implementation
    • Protection class
    • IP 54 (housing, lens)
  • Measures
    • Width
    • 97 mm
    • Height
    • 184 mm
    • Depth
    • 246 mm
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 260 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC

Lightweight in design, heavyweight in performance

The FLIR E40 provides a picture quality of 160 x 120 pixels and contains features that are specifically designed for application in preventive maintenance and for electrical and mechanical inspections of machinery and equipment. Make sure that equipment works efficiently and safely without any downtime to avoid any unnecessary costs.

The delivery time for this item is 2 weeks after orders are received!
Technical data:
• Image resolution: 160x120 pixels
• Thermal sensitivity: <0.07°C
• Measuring point: 3
• 3 areas with min. / max. / average temperature
• Temperature difference (deltaT)
• Digital camera with 3.1 megapixels
• Text and voice comments
• MeterLink™
• Bluetooth® / WiFi
• 1-2 x continuous digital zoom
• IR-area on visual image

Physical characteristics:
- Camera weight incl. battery: 0.825 kg
Dimensions (L x W x H): 246 x 97 x 184 mm

Standard delivery
Sturdy carrying case, infrared camera with optics, battery, wrist strap, calibration certificate, FLIR Tools software CD-ROM, memory card, optics cover, AC power adapter with multi-connections, printed Quick Start Guide, printed operating instructions, USB cable, user manual on CD-ROM, video cable, warranty extension card or registration card.



Manufacturer : FLIR
Factory number : 64501-0101
Package weight : 5.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • Colour display, WiFi etc.
    • Resolution
    • 160 x 120 Pixel
    • Colour
    • Grey/black
    • Model
    • E40
  • Display
    • Display
    • Colour display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Electrical values
    • Load limit
    • -20 °C ... +650 °C
  • Implementation
    • Protection class
    • IP 54 (housing, lens)
  • Measures
    • Width
    • 97 mm
    • Height
    • 184 mm
    • Depth
    • 246 mm
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 260 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
Datasheet/manual