Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLIR C2 :: Thermal imaging camera FLIR C2, -10C to +150°C ECCN: 6A003.b. 4.


FLIR C2

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • Colour display
    • Colour
    • Black
    • Model
    • C2
  • Electrical values
    • Load limit
    • -10 °C ... +150 °C
  • Measures
    • Length
    • 125 mm
    • Width
    • 80 mm
    • Height
    • 24 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 260 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC

The small, practical and affordable alternative!

The FLIR C2 is the world's first fully equipped thermal imaging camera in pocket-sized design, specifically developed for professionals and contractors in building technology. You can always carry it with you and therefore locate concealed temperature patterns, which
indicate wasted energy, construction defects, plumbing problems and other problems. The essential features of the C2 include the MSX® real-time image optimisation, high sensitivity, a wide field of vision and fully radiometric imaging, in order to display problem areas clearly and to check repair work.

Handy and portable
It can easily be taken everywhere and is ready for immediate use at all times
  • Suitable for any pocket size thanks for its slim design

  • Brilliant, intuitive 3-inch touchscreen design with automatic image alignment

  • Integrated LED light that can be used as a flash light or illumination


Fully radiometric
Save radiometric thermal imaging directly in JPEG format and evaluate and analyse later easily with FLIR tools, in order to isolate every pixel of a temperature measurement and create detailed reports
  • MSX-optimized thermal images show even the smallest details and make it easier to identify problem areas

  • Save fully radiometric images with 4800 measurement pixels in a temperature range of -10°C to +150°C

  • A wide field of view, which experts have to see, and thanks to the high thermal sensitivity even the smallest temperature differences recognized in building applications


Affordable
The low price will fit in any budget - hence, this powerful infrared measurement technology can benefit many new users.
  • FLIR Tools professional reporting software including - the industry standard in subsequent thermal imaging analysis

  • Streaming video via FLIR Tools - a feature that is not normally available on low-cost thermal imaging camera systems

  • FLIR's unique 2-10 warranty; this covers the cost of parts and labour for two years and the detector for 10 years.


Technical data:
Measuring range: -10°C to +150°C
Accuracy: ±2°C or 2%
Resolution: 80 x 60 (4800 pixels)
Thermal sensitivity: <0.10°C
Field of view (FOV): 41° x 31°
Minimum focus distance: Thermal: 0.15 m / MSX: 1.0 m
Frame rate: 9 Hz
Focus: focus free
Spectral range: 7.5-14 µm
3" display (colour) 320×240 pixels
Auto. orientation: Yes
Touchscreen: Yes, capacitive
Picture modes: thermal image, visual image, MSX, gallery
Colour palettes: grey, iron, rainbow, rainbow HC
Memory: Internal for min. 500 image sets
Image file format: Standard JPEG, 14-bit-measurement data included
Video streaming: Yes
Resolution: 640 x 480 pixels
USB port for data transfer
Battery: 3.7 V Lithium-ion
Battery life: approx. 2 hours
Dimensions (L x W x H): 125 x 80 x 24 mm
Weight: 130 g

Included with delivery:
thermal imaging camera, battery (in the camera), carry strap, AC adapter/charger with plugs for EU, UK, USA, Australia, installation guidelines, USB memory stick with documentation, USB cable



Manufacturer : FLIR
Factory number : C2
Package weight : 0.53 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • Colour display
    • Colour
    • Black
    • Model
    • C2
  • Electrical values
    • Load limit
    • -10 °C ... +150 °C
  • Measures
    • Length
    • 125 mm
    • Width
    • 80 mm
    • Height
    • 24 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 260 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC