Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COMPACT AND :: SeeK thermal imaging camera for Android, -40 to +330°C


SeeK Thermal Compact Android

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • For Android
    • Colour
    • Black
  • Electrical values
    • Load limit
    • -40 °C ... +330 °C
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B

Compact — the mobile thermal imaging camera for Android smartphones and tablets. By simply plugging in the Compact thermal imaging camera module, you can turn your smartphone or tablet into a comprehensive thermal imaging camera.

  • Colour palette can be selected as required

  • Displays minimum and maximum values

  • Suitable for use during the day or at night

  • Sensor resolution: 206 x 156 (32,136 pixels)

  • Frequency: 9 Hz

  • Measurement range: -40 to +330°C/±1°C

  • Viewing angle: 36°

  • Measurement distance: max. 300 m

  • Manual focus

  • Dimensions: 2.6 x 2.6 x 4.5 cm (14.2 g)


Areas of use:
Building installation TGA, solar technology, building facades
Agriculture, forestry, hunting
Security, rescue, site security
Detection of cold and heat bridges, leaks, overheating, animals, people

Included with delivery:
Thermal imaging camera, storage box, instructions



Manufacturer : SEEK THERMAL
Factory number : UW-EAA
Package weight : 0.233 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • For Android
    • Colour
    • Black
  • Electrical values
    • Load limit
    • -40 °C ... +330 °C
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual