Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEM DT-980 :: DT-980 thermal imager for industry and construction


CEM DT-980

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Resolution
    • 80 x 80 Pixel
    • Colour
    • Grey/black
    • Model
    • DT-980
  • Display
    • Display
    • Colour display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Electrical values
    • Load limit
    • -20 °C ... +350 °C
  • Measures
    • Width
    • 77 mm
    • Height
    • 224 mm
    • Depth
    • 96 mm
  • Packaging
    • Packaging
    • Bag
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

CEM thermal imaging camera — developed to make your work easier and to increase effectiveness and productivity.

The DT-980 is specifically designed for electrical and mechanical inspections as well as for building diagnostics. Its technical characteristics and broad scope of functionality make the user's job so much easier and enable you to efficiently identify errors before any failures can occur.

Features:
  • High IR resolution of 80 x 80 pixels

  • Integrated 5-megapixel digital camera with flash for sharp images even in dimly lit environments

  • Picture-in-picture feature allows for a combined view of digital photo and thermal image

  • Integrated LED light for optimum illumination during measurement

  • Wide temperature range from -20 to +350°C with a high degree of accuracy

  • Video and voice recording function for on-site documentation

  • Integrated rechargeable lithium-ion battery

  • HDMI video output

  • Integrated memory of 100 MB, expandable via optional microSD card

  • Copy-to-USB function

  • Min/max. function with automatic hot/cold marking


Technical data:
Measurement range: -20 to +350°C
Accuracy: ±2°C or 2% of the displayed value
Image resolution: 80 x 80 pixels
FPA/spectral range: uncooled vanadium oxide microbolometer 8 - 14 µm
FL: 9 mm
Field of view (FOV): 17 x 17°
Minimum focus distance: 0.5 m
Geometric resolution: 1.36 mrad
Thermal sensitivity/NETD: <0.1°C/100 mK
Frame rate: 50 Hz
Focus: manual
Zoom: 1 - 32x continuous digital zoom
Picture modes: IR image, visual image, picture in picture
Colour palettes: iron, rainbow, grey, grey inverted
Measurement functions: measuring point, automatic hot/cold marking
Laser: class 2
Menu languages: German, English, Chinese, French, Spanish
Memory: 100 MB internal, expandable via microSD card
Video formats: standard MPEG-4
Image formats: JPEG with all measured data
Digital camera: 5 megapixels, 59°
Interfaces: USB-mini, audio, HDMI
USB for data transfer and live broadcast
Battery: lithium-ion battery, rechargeable via mains adapter
Dimensions (H x W x D): 224 x 77 x 96 mm
Weight: 500 g

You can download the latest version for free under "Datasheets & Downloads"!

Included with delivery:
DT-980 thermal imager with lens, headphones, rechargeable battery, software documentation, hand strap, microSD card, power supply unit, USB cable, HDMI cable, carry case



Manufacturer : CEM
Factory number : DT-980
Package weight : 1.66 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Resolution
    • 80 x 80 Pixel
    • Colour
    • Grey/black
    • Model
    • DT-980
  • Display
    • Display
    • Colour display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Electrical values
    • Load limit
    • -20 °C ... +350 °C
  • Measures
    • Width
    • 77 mm
    • Height
    • 224 mm
    • Depth
    • 96 mm
  • Packaging
    • Packaging
    • Bag
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual