Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TG-WLPK-030 :: Kyronaut thermal paste 11.1 g / 3 ml

Item-No.: TG-WLPK-030
€24,90
( 830,00 € / 100ml)
incl. VAT. excl. shipping costs




Thermal Grizzly Kryonaut Wärmeleitpaste (11,1 g)

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal grease
    • Technology
    • 3.70 g/cm³ density
    • Temperatur max.
    • -200 ... +350
  • Implementation
    • Content
    • 3 ml
    • Content
    • 11 g

The Kryonaut thermal paste is ideal for low temperature cooling such as nitrogen or compressor cooling – it also goes well between a CPU and an air or water cooler. Aluminium and tin oxide components are embedded in a supporting structure that optimally evens out irregularities on the surfaces of heat sources and cooling elements and offer outstanding thermal conductivity. In contrast to many competitor products, no hardening processes start in Kyronaut products even at 80°C.

The Kyronaut thermal paste comes as a 3 ml syringe with two applicators included. Using these applicators, a 27 x 27 mm large surface can be painted with a drop about 3 mm in size, here the syringe lasts for 30 applications – that, of course, depends on the individual application and on the skill.

Technical details:
  • Quantity: 3 ml / 11.1 g

  • Thermal conductivity: 12.5 W/(m·K)

  • Density: 3.7 g/cm³

  • Viscosity: 120 - 170 Pa·s

  • Application temperature: -200 to +350°C




Manufacturer : THERMAL GRIZZLY
Factory number : TG-K-030-R
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal grease
    • Technology
    • 3.70 g/cm³ density
    • Temperatur max.
    • -200 ... +350
  • Implementation
    • Content
    • 3 ml
    • Content
    • 11 g