Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TG-WLPK-015 :: Kryonaut Thermal Compound 5.55g/1.5ml

Item-No.: TG-WLPK-015
€15,95
( 1.063,33 € / 100ml)
incl. VAT. excl. shipping costs




Thermal Grizzly Kryonaut Wärmeleitpaste (5,55 g)

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal grease
    • Technology
    • 3.70 g/cm³ density
    • Temperatur max.
    • -200 ... +350
  • Implementation
    • Content
    • 1.5 ml
    • Content
    • 5.55 g

The Kryonaut thermal compound is ideal for cryogenic refrigeration such as nitrogen or compressor cooling - but it is just as comfortable between a CPU and an air or water cooler. Here, aluminium and tin oxide components, which optimally compensate for irregularities on the surfaces of the heat source and heat sink and thus offer superior thermal conductivity, are embedded in a support structure. Unlike many competitor products, Kryonaut does not require a drying process, even at 80°C.

The Kryonaut thermal compound is supplied in a 1.5-ml syringe with two applicators. Using these applicators, an area measuring 27x27 mm can be coated with an approx. 3-mm drop of paste, so that the syringe lasts for around 15 applications - but of course, this depends on the individual application and skill.

Technical details:
  • Quantity: 1.5 ml/5.55g

  • Thermal conductivity: 12.5 W/(m·K)

  • Density: 3.7g/cm³

  • Viscosity: 120 - 170 Pa·s

  • Operating temperature: -200 to +350°C




Manufacturer : THERMAL GRIZZLY
Factory number : TG-K-015-R
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal grease
    • Technology
    • 3.70 g/cm³ density
    • Temperatur max.
    • -200 ... +350
  • Implementation
    • Content
    • 1.5 ml
    • Content
    • 5.55 g