Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TG-WLPK-001 :: Kryonaut thermal paste 1 g/0.27 ml

Item-No.: TG-WLPK-001
€5,49
( 2.033,33 € / 100ml)
incl. VAT. excl. shipping costs




Thermal Grizzly Kryonaut Wärmeleitpaste (1 g)

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal grease
    • Technology
    • 3.70 g/cm³ density
    • Temperatur max.
    • -200 ... +350
  • Implementation
    • Content
    • 0.27 ml
    • Content
    • 1 g

The Kryonaut thermal paste is ideal for low temperature cooling such as nitrogen or compressor cooling, but it also goes well between a CPU and an air or water cooler. Aluminium and tin oxide components are embedded in a supporting structure; these components optimally even out irregularities on the surfaces of heat sources and cooling elements and offer outstanding thermal conductivity. In contrast to many competitor products, no hardening processes start in Kryonaut products, even at 80°C.

The Kryonaut thermal paste comes as a 1 g syringe with two applicators included. Using these applicators, a 27 x 27 mm surface can be coated with a drop of paste of about 3 mm. The syringe is therefore enough for about 3 applications, making it particularly suited to users who want to put their PC together once and do not intend to take it apart again.

Technical details:
  • Quantity: 0.27 ml/1 g

  • Thermal conductivity: 12.5 W/(m·K)

  • Density: 3.7 g/cm³

  • Viscosity: 120 - 170 Pa·s

  • Application temperature: -200 to +350°C




Manufacturer : THERMAL GRIZZLY
Factory number : TG-K-001-RS
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal grease
    • Technology
    • 3.70 g/cm³ density
    • Temperatur max.
    • -200 ... +350
  • Implementation
    • Content
    • 0.27 ml
    • Content
    • 1 g