Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TG-WLPH-030 :: Hydronaut thermal paste 7.8 g / 3 ml

Item-No.: TG-WLPH-030
€15,95
( 531,67 € / 100ml)
incl. VAT. excl. shipping costs




Thermal Grizzly Hydronaut Wärmeleitpaste (7,8 g)

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal grease
    • Technology
    • 2.60 g/cm³ density
    • Temperatur max.
    • -200 ... +350
  • Implementation
    • Content
    • 3 ml
    • Content
    • 7.8 g

The Hydronaut thermal paste is – as its name implies – particularly suitable for water cooling systems it but also goes very well, for example, between a CPU and an air cooler. With its low density and the supporting silicon-free structure it is especially suited for achieving a small layer thickness and thus low temperatures in extensive applications. In contrast to many competitor products the Hydronaut thermal paste tends not to harden and remains flexible.

The Hydronaut thermal paste comes as a 3 ml syringe with two applicators included. Using these applicators, a 27 x 27 mm large surface can be painted with a drop about 3 mm in size, here the syringe lasts for 30 applications – that, of course, depends on the individual application and on the skill.

Technical details:
  • Quantity: 3 ml / 7.8 g

  • Thermal conductivity: 11.8 W/(m·K)

  • Density: 2.6 g/cm³

  • Viscosity: 140 - 190 Pa·s

  • Application temperature: -200 to +350°C




Manufacturer : THERMAL GRIZZLY
Factory number : TG-H-030-R
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal grease
    • Technology
    • 2.60 g/cm³ density
    • Temperatur max.
    • -200 ... +350
  • Implementation
    • Content
    • 3 ml
    • Content
    • 7.8 g