Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TG-WLPA-030 :: Aeronaut thermal paste 7.8 g / 3 ml

Item-No.: TG-WLPA-030
€10,95
( 365,00 € / 100ml)
incl. VAT. excl. shipping costs




Thermal Grizzly Aeronaut Wärmeleitpaste (7,8 g)

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal grease
    • Technology
    • 2.60 g/cm³ density
    • Temperatur max.
    • -150 ... +200
  • Implementation
    • Content
    • 3 ml
    • Content
    • 7.8 g

The Aeronaut thermal paste is the entry-level product of the Thermal Grizzly thermal pastes. Although the proportion of metal oxides is slightly less here, it still offers good thermal conductivity. With its relatively low density and the supporting silicon-based structure, it is especially suited for achieving a small layer thickness and thus low temperatures in extensive applications. It tends not to harden and with its good price-performance ratio and lower metal content, which also protects the surface from heat sources and cooling, it is also ideal for applications where the cooling or heat source is changed often.

The Aeronaut thermal paste comes as a 3 ml syringe with two applicators included. Using these applicators, a 27 x 27 mm large surface can be painted with a drop about 3 mm in size, here the syringe lasts for 30 applications – that, of course, depends on the individual application and on the skill.

Technical details:
  • Quantity: 3 ml / 7.8 g

  • Thermal conductivity: 8.5 W/(m·K)

  • Density: 2.6 g/cm³

  • Viscosity: 110 - 160 Pa·s

  • Application temperature: -150 to +200°C




Manufacturer : THERMAL GRIZZLY
Factory number : TG-A-030-R
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal grease
    • Technology
    • 2.60 g/cm³ density
    • Temperatur max.
    • -150 ... +200
  • Implementation
    • Content
    • 3 ml
    • Content
    • 7.8 g