Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CO CHILLARAMIC :: COOLINK Chillaramic

Item-No.: CO CHILLARAMIC
€6,95




[Chillaramic] COOLINK Chillaramic

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal grease
    • Temperatur max.
    • -35 … +85
    • Colour
    • White
  • Implementation
    • Content
    • 10 ml
Are you looking for a thermal compound that combines excellent performance with maximum ease of use and also comes at an affordable price?
Look no further: Thanks to ceramic nano particles, Chillaramic achieves outstanding thermal transfer while not being electrically conductive.
Chillaramic is easy to apply, easy to clean off and comes in 10g tubes that will last you through more than 30 applications without breaking your wallet.

Ceramic nano-particles for high thermal conductivity
Not electrically conductive
No longer burn-in time
Easy to apply, easy to clean off
Suitable for compressor cooling
Big 10g tube for more than 30 applications



Manufacturer : COOLINK
Factory number : CHILLARAMIC
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal grease
    • Temperatur max.
    • -35 … +85
    • Colour
    • White
  • Implementation
    • Content
    • 10 ml
Datasheet/manual