Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT BZ001 :: be quiet! Thermal Grease DC1 Thermal Compound

Item-No.: BQT BZ001
€4,90




Thermal Grease DC1, 3g Spritze

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal grease
  • Implementation
    • Content
    • 3 g
The perfect partner for optimum cooling performance!

For the best possible protection of valuable high-performance processors and graphic cards, perfect cooling of the components is a key requirement. And what would be the perfect complement to the choice of a first-class CPU cooler, such as the Dark Rock 2? DC1 of course - be quiet!'s new high-performance thermal compound for particularly demanding applications in the cooling sector.

Product highlights at a glance:

• Very high thermal conductivity of 7.5 W/mK ensures extremely rapid heat transfer between the condenser and chipsets.
• High-quality ingredients:
» Metal oxide: 60%
» Zinc oxide: 30%
» Silicone: 10%
• Extraordinarily wide temperature range from -50 up to +150 degrees Celsius
• Electrically non conductive
• Package contents of 3 g is sufficient for an average 9 applications
• Easy application using the supplied spreader

be quiet! DC1: The ideal choice for all cooling systems that require a particularly high thermal conductivity and just right for all those demanding more power than the compound supplied in the kit.



Manufacturer : BEQUIET
Factory number : BZ001
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal grease
  • Implementation
    • Content
    • 3 g