Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARCTICLEAN KIT :: Thermal Material Remover & Surface Purifier

Item-No.: ARCTICLEAN KIT
€6,95




ArctiClean AS Reinigungskit - ACN-60ml

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal paste cleaner
  • Implementation
    • Content
    • 60 ml
Introducing ArctiClean, the first retail product to emerge from the union of Arctic Silver and Nanotherm technology. ArctiClean is a two-step cleaning process that removes existing thermal grease or pads and prepares the thermal surface for a fresh application of thermal interface material.

Unique 2-Step Process:
ArctiClean 1 Thermal Material Remover quickly emulsifies and dissolves the existing thermal grease or pad from the CPU and/or heatsink so that it can easily be removed with a clean cloth or paper towel. A few drops of ArctiClean 2 Thermal Surface Purifier and some gentle wiping then removes the remaining residue and inhibits flash corrosion on copper or aluminum.



Manufacturer : ARCTIC SILVER
Factory number : ARCTICLEAN REINIGUNGSKIT
Package weight : 0.082 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal paste cleaner
  • Implementation
    • Content
    • 60 ml