Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARCTIC SILVER P :: Arctic Silver 5 thermal compound, 3.5 g

Item-No.: ARCTIC SILVER P
€6,80




Arctic Silver 5, 3.5g Spritze

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal grease
  • Implementation
    • Content
    • 3.5 g

Arctic Silver 5 has been further improved and is the ultimate thermal compound for high-end applications worldwide.

The reduced particle size of the heat-conductive silver component and the improved composition of the polysynthetic suspension fluid ensure even better distribution of the paste and, consequently, even better heat transfer.

Not electrically conductive.
Arctic Silver 5 is suitable for all applications and available in several sizes.

Thermal resistance: 0.0127°C-cm²/W
Thermal conductivity: 9.0 W/mK and above



Manufacturer : ARCTIC SILVER
Factory number : AS5-3.5G
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal grease
  • Implementation
    • Content
    • 3.5 g