Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARCTIC SILVER C2 :: Arctic Silver Céramique 2 thermal compound, 2.7 g

Item-No.: ARCTIC SILVER C2
€3,50




ARCTIC SILVER C2

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal grease
  • Implementation
    • Content
    • 2.7 g

ARCTIC SILVER Céramique 2 thermal compound, 2.7 g

Céramique 2 is the successor to the famous Céramique 1 ceramic-based thermal compound.
Céramique 2 features a new oil mixture, optimised thermal filler properties and increased particle density. The components of the thermal compound are aluminium oxide, zinc oxide and boron nitride.
The thermal compound does not contain any silver and is not electrically conductive.

Technical details:
• Contents: 2.7 g
• Composition: Aluminium oxide, zinc oxide, boron nitride
• Operating temperature: -150 to +185°C

Features:
• Electrically non conductive
• Wide temperature range



Manufacturer : ARCTIC SILVER
Factory number : CMQ2-2.7G
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal grease
  • Implementation
    • Content
    • 2.7 g