Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARCTIC SILVER C+ :: Tri-Linear Ceramic Thermal Compound

Item-No.: ARCTIC SILVER C+
€6,20




Arctic Silver Céramique 2, 25g

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal grease
  • Implementation
    • Content
    • 25 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H400, H410, H320, H315, H335
    • UN-number
    • UN 3082
    • Class
    • 9
    • Classification Code
    • E1
    • Content
    • 25
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 3082
    • Class (IATA)
    • 9
    • Packaging (cargo)
    • III
Tri-Linear Ceramic Content:
Like the original Céramique, Céramique 2 uses only ceramic fillers so it is neither electrically conductive nor capacitive. The tri-linear composite of aluminum oxide, zinc oxide and boron nitride allows the thinnest possible bond line with modern processors, heatsinks and electronics. Critically-sized particles and new ultra-high shear mixing techniques maximize Céramique 2's thermal performance and help maintain a stable homogenous suspension. This exclusive combination provides performance exceeding most metal based compounds.

Average Particle Size:
<0.36 micron <0.000014 inch (70 particles lined up in a row equal 1/1000th of an inch.)

Temperature Limits:
Peak: –150°C to >185°C
Long-Term: –150°C to 130°C

Coverage Area:
2.7-gram syringe. (Approximately 1cc)
At a layer 0.003" thick, one syringe will cover about 22 square inches.

25-gram syringe. (Approximately 9.2cc)
At a layer 0.003" thick, one syringe will cover about 200 square inches.
  • GHS07GHS09
  • Hazard statements

    H315Causes skin irritation.

    H335May cause respiratory irritation.

    H400Very toxic to aquatic life.

    H410Very toxic to aquatic life with long lasting effects.

  • Safety instructions
    For further information see Safety Data Sheet.



Manufacturer : ARCTIC SILVER
Factory number : CMQ2-25G
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal grease
  • Implementation
    • Content
    • 25 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H400, H410, H320, H315, H335
    • UN-number
    • UN 3082
    • Class
    • 9
    • Classification Code
    • E1
    • Content
    • 25
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 3082
    • Class (IATA)
    • 9
    • Packaging (cargo)
    • III
Datasheet/manual