Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALSK ZUWA-047 :: Alpenföhn Schneekanone thermal compound

Item-No.: ALSK ZUWA-047
€4,50




Alpenföhn Schneekanone Wärmeleitpaste

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal grease
  • Implementation
    • Content
    • 1.5 g

Alpenföhn's "Schneekanone" (snow canon) is a high-end silicon-based thermal compound.

With its excellent thermal conductivity value of 1134 W/mK, it ensures that the heat transfer between the CPU and the cooler is improved and, thanks to its high viscosity, fills even the finest grooves.
Depending on the dose, the content of 1.5 grams is enough for approximately 10 applications.


Technical data:

Colour: Silver
Viscosity: 73 CPS
Thermal conductivity > 1134 W/(m*K)
Thermal impedance: <0.201 (C*in²)/W
Dielectric constant: > 5.1
Operating temperature: -50 up to approx. 300°C
Ingredients:
Silicon compound: 50%
Carbon compound: 20 %
Metal oxide compounds: 30%



Manufacturer : ALPENFÖHN
Factory number : 84000000017
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal grease
  • Implementation
    • Content
    • 1.5 g
Datasheet/manual