Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MTS VERBINDER :: Crimp connectors for thermal fuses

Item-No.: MTS VERBINDER
€0,17
Category of goods: 1 = discountable

MTS VERBINDER

  • Product Description
  • Technical information
  • General
    • Type
    • Crimp connector
  • Measures
    • Ø
    • 4 mm
    • Cable inlet Ø
    • 2.5 mm

Crimp connector

For thermal fuse MTS 72 - MTS 240.



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimp connector
  • Measures
    • Ø
    • 4 mm
    • Cable inlet Ø
    • 2.5 mm
Datasheet/manual