Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MTS 121 :: Thermal fuse, 10 A, 121 °C

Item-No.: MTS 121
€0,45
Category of goods: 1 = discountable

MTS 121

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature fuse
    • Design
    • Wire length: 35.0 mm
    • Temperatur max.
    • 121
  • Electrical values
    • Current
    • 10.0
  • Measures
    • Ø
    • 4 mm
    • Length
    • 12 mm

Thermal fuse, 10 A, 121 °C



Manufacturer : ESKA
Factory number : 770121
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Temperature fuse
    • Design
    • Wire length: 35.0 mm
    • Temperatur max.
    • 121
  • Electrical values
    • Current
    • 10.0
  • Measures
    • Ø
    • 4 mm
    • Length
    • 12 mm
Datasheet/manual