Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 56432-00 :: Extra Power Universal ecoLogo, black

Item-No.: TESA 56432-00
Colour:

€7,20




tesa extra Power® ECO REPAIR, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Cloth tape
    • Colour
    • Black
    • Design
    • For indoors and outdoors
    • Assembly
    • Tear-resistant, can be labelled
  • Measures
    • Width
    • 38 mm
    • Length
    • 20 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Can be torn by hand

Extra strong fabric tape for indoor and outdoor applications.

• For attaching, repairing, reinforcing, tying, crafts, labelling and much more
• Tear-resistant, but can be simply torn by hand
• Can be written on

Colour & dimensions
• Colour: black
• Length: 20 m
• Width: 38 mm

Environmental aspects:
• Natural and sustainable fibres
• 64% from bio-based raw materials
• Solvent-free rubber adhesive

Packaging:
• 80% recycled cardboard



Manufacturer : TESA
Factory number : 56432-00000-00
Package weight : 0.206 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cloth tape
    • Colour
    • Black
    • Design
    • For indoors and outdoors
    • Assembly
    • Tear-resistant, can be labelled
  • Measures
    • Width
    • 38 mm
    • Length
    • 20 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Can be torn by hand
Datasheet/manual