Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 56349 TR :: Tesa extra Power, 48 mm, transparent


tesa extra Power® Transparent

  • Product Description
  • Technical information
  • General
    • Type
    • Universal foil tape
    • Colour
    • Transparent
    • Design
    • For indoors and outdoors
  • Measures
    • Width
    • 48 mm
    • Length
    • 10 m
  • Packaging
    • Packaging
    • 1 roll

Transparent repair tape for indoor and outdoor applications. Ideal for repairs to transparent plastic panels and transparent polyethylene films. Also suitable for temporary repairs of window panes and glass.

  • Very good adhesion to rough and smooth surfaces

  • High water and weather resistance

  • High UV resistance

  • Resistant to weak acids and weak alkalis

  • Temperature resistant from -28°C to +65°C


  • Width: 48 mm

  • Length: 10 m

  • Quantity: 1 roll

  • Colour: transparent




Manufacturer : TESA
Factory number : 56349-00000-03
Package weight : 0.099 kg
Technical information
  • General
    • Type
    • Universal foil tape
    • Colour
    • Transparent
    • Design
    • For indoors and outdoors
  • Measures
    • Width
    • 48 mm
    • Length
    • 10 m
  • Packaging
    • Packaging
    • 1 roll
Datasheet/manual