Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 56341 BR :: TESA extra Power cloth tape, 19 mm, brown

Item-No.: TESA 56341 BR
Colour:

€2,35




tesa extra Power® Perfect braun

  • Product Description
  • Technical information
  • General
    • Type
    • Cloth tape
    • Colour
    • Brown
    • Material
    • Viscose fabric with plastic coating
    • Design
    • For indoors and outdoors
    • Assembly
    • Tear-resistant, can be labelled
  • Measures
    • Width
    • 19 mm
    • Length
    • 2.75 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Can be torn by hand

The tesa extra Power® Perfect cloth tape is an indispensable aid for hobbies and household tasks. Enjoy clean, professional results when completing easy and difficult repairs, refurbishments and maintenance work. Available in many colours.

• Cloth tape for crafts, repairs, securing, bundling, reinforcing, labelling and much more
• For permanently durable, high-strength and long-lasting results
• Highly weather resistant, for indoor and outdoor applications
• Tear-resistant, but can be torn by hand
• Can be written on

• Width: 19 mm
• Length: 2.75 m
• Colour: Brown



Manufacturer : TESA
Factory number : 56341-00034-03
Package weight : 0.028 kg
Technical information
  • General
    • Type
    • Cloth tape
    • Colour
    • Brown
    • Material
    • Viscose fabric with plastic coating
    • Design
    • For indoors and outdoors
    • Assembly
    • Tear-resistant, can be labelled
  • Measures
    • Width
    • 19 mm
    • Length
    • 2.75 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Can be torn by hand
Datasheet/manual