Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 56064 TR :: Self-amalgamating tape, transparent

Item-No.: TESA 56064 TR
Colour:

€6,90




TESA 56064 TR

  • Product Description
  • Technical information
  • General
    • Type
    • Repair tape
    • Colour
    • Transparent
    • Design
    • For indoors and outdoors
    • Technology
    • Resistant to oil, acids, solvents & salt water
  • Measures
    • Width
    • 19 mm
    • Length
    • 2.50 m
  • Packaging
    • Packaging
    • 1 roll

    tesa® extra Power Extreme Repair, transparent

  • Flexible, self-amalgamating tape. Can be used on any surface (hot, cold, wet, dry, uneven, etc.)

  • Pressure resistant up to 12 bar

  • Water resistant and permanent sealing: The tape can even be applied under water

  • Residue-free removal

  • Very high temperature resistance (-60°C - +260°C)

  • High UV stability

  • High electrical insulation (8000 volts)

  • High resistance against chemicals/liquid e.g.: oil, acid, solvents, salt water

  • Dimensions: 2.5 m: 19 mm




Manufacturer : TESA
Factory number : 56064-00003-00
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Repair tape
    • Colour
    • Transparent
    • Design
    • For indoors and outdoors
    • Technology
    • Resistant to oil, acids, solvents & salt water
  • Measures
    • Width
    • 19 mm
    • Length
    • 2.50 m
  • Packaging
    • Packaging
    • 1 roll
Datasheet/manual