Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 4541BN-19 :: Flexible, uncoated fabric tape, 19 mm, brown

Item-No.: TESA 4541BN-19
Colour:

€14,95




TESA 4541BN-19

  • Product Description
  • Technical information
  • General
    • Type
    • Flexible, uncoated fabric tape
    • Colour
    • Brown
  • Measures
    • Width
    • 19 mm
    • Length
    • 50 m
  • Packaging
    • Packaging
    • 1 roll

tesaband® 4541 is a highly tear-resistant, uncoated fabric tape consisting of a 145 mesh rayon fabric carrier and a natural rubber adhesive. It is a particularly flexible and supple fabric tape that is suitable for a variety of applications.

    Main application
  • Manual and automatic sealing of heavy shipping boxes, buckets and cans

  • Various applications in veterinary medicine for bandaging large and small animals

  • For taping ice hockey sticks

  • Bundling of strips, rods and cables

  • Cable bandaging

  • Edge strengthening as well as edge protection

  • Sealing film cans, splitter boxes and gap closures

  • Strengthening book jackets


    Properties are:
  • Good adhesive strength, even on rough and slightly oily surfaces

  • Very good to label

  • Very high tear strength

  • Soft and supple

  • Strong tack adhesive strength


• Colour: brown
• Length/width: 50 m/19 mm



Manufacturer : TESA
Factory number : 04541-00171-00
Package weight : 0.23 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flexible, uncoated fabric tape
    • Colour
    • Brown
  • Measures
    • Width
    • 19 mm
    • Length
    • 50 m
  • Packaging
    • Packaging
    • 1 roll
Datasheet/manual