Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 05255 :: Fibreglass fabric tape, 25 m x 50 mm


tesa® Glasfaser-Gewebeband

  • Product Description
  • Technical information
  • General
    • Type
    • TESA glass fibre fabric tape
    • Material
    • Fibre glass
    • Design
    • Self-adhesive
  • Measures
    • Width
    • 50 mm
    • Length
    • 25 m
  • Packaging
    • Packaging
    • 1 roll

The strong adhesive tape for repairing cracks and holes in walls and ceilings as well as splicing plasterboard.

• Can be applied to clean, dry, dust free surfaces
• Just work smoothing cement into the tape and let dry
• Self-sticking
• Very tear-resistant fibreglass fabric

Width: 50 mm
Length: 25 m
Quantity: 1 roll



Manufacturer : TESA
Factory number : 05255-00004-01
Package weight : 0.11 kg
Technical information
  • General
    • Type
    • TESA glass fibre fabric tape
    • Material
    • Fibre glass
    • Design
    • Self-adhesive
  • Measures
    • Width
    • 50 mm
    • Length
    • 25 m
  • Packaging
    • Packaging
    • 1 roll
Datasheet/manual