Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PB WS50100 :: Fabric tape 100 mm x 50 m, colour: white

Item-No.: PB WS50100
Colour:

€26,50




PB WS50100

  • Product Description
  • Technical information
  • General
    • Type
    • Cloth tape
    • Colour
    • White
    • Material
    • LDPE with 70 mesh special fabric
    • Design
    • For indoors and outdoors
  • Measures
    • Width
    • 100 mm
    • Length
    • 50 m
  • Packaging
    • Packaging
    • 1 roll

Bund industrial reinforced duct tape

BUND INDUSTRIAL REINFORCED DUCT TAPE has a versatile range of applications in the industrial and trade sectors. The closely woven fabric in a blend of cotton and synthetic fibres is extremely robust yet can still be cut by hand. The adhesive is a decent layer of natural rubber that can largely withstand both high and low temperatures. Is used by many departments in the German federal government, such as armed forces, fire brigade, the German Agency for Technical Relief and police force.

• Length: 50 m
• Width: 100 mm
• Total thickness: 0.30 mm
• LDPE with 70-mesh special woven fabric with a tensile strength of 58.8 N/cm and elongation at break of 12%
• Natural rubber with adhesion to steel of 4.3 N/cm
• Temperature resistance up to 90°C.

This tape was said to be capable of towing a tank when twisted into a rope. So it should not be missing from your vehicle, workshop or backpack!



Package weight : 1.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cloth tape
    • Colour
    • White
    • Material
    • LDPE with 70 mesh special fabric
    • Design
    • For indoors and outdoors
  • Measures
    • Width
    • 100 mm
    • Length
    • 50 m
  • Packaging
    • Packaging
    • 1 roll
Datasheet/manual