Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PB FT2550 :: Original reinforced duct tape, flecktarn, 50 mm x 25 m


PB FT2550

  • Product Description
  • Technical information
  • General
    • Type
    • Cloth tape
    • Colour
    • Flecktarn
    • Design
    • For indoors and outdoors
  • Measures
    • Width
    • 50 mm
    • Length
    • 25 m
  • Packaging
    • Packaging
    • 1 roll

German Armed Forces reinforced duct tape

• CAMO80-300 TL7510-0023
• Flecktarn 50 mm x 25 m
• Kerndruck: BW, Etikett: BW


This tape is the original adhesive tape supplied to the German armed forces. Also commonly known as reinforced duct tape It is delivered in the same packaging and with the same core print.

This tape was said to be capable of towing a tank when twisted into a rope. So it should not be missing from your vehicle, workshop or backpack!



Package weight : 0.483 kg
Technical information
  • General
    • Type
    • Cloth tape
    • Colour
    • Flecktarn
    • Design
    • For indoors and outdoors
  • Measures
    • Width
    • 50 mm
    • Length
    • 25 m
  • Packaging
    • Packaging
    • 1 roll
Datasheet/manual