Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PB BG5019 :: Original reinforced duct tape, bronze green 19 mm x 50 m

Item-No.: PB BG5019
Colour:

€3,95




PB BG5019

  • Product Description
  • Technical information
  • General
    • Type
    • Cloth tape
    • Colour
    • Bronze green
    • Design
    • For indoors and outdoors
  • Measures
    • Width
    • 19 mm
    • Length
    • 50 m
  • Packaging
    • Packaging
    • 1 roll

German Armed Forces reinforced duct tape

This tape should not be missing from your vehicle, workshop or backpack!


• ARMY80-310 TL7510-0023
• Bronze green (olive) 19 mm x 50 m
• Core print: BW, label: BW

This tape is the original adhesive tape supplied to the German armed forces. Also commonly known as reinforced duct tape It is delivered in the same packaging and with the same core print.



Package weight : 0.341 kg
Technical information
  • General
    • Type
    • Cloth tape
    • Colour
    • Bronze green
    • Design
    • For indoors and outdoors
  • Measures
    • Width
    • 19 mm
    • Length
    • 50 m
  • Packaging
    • Packaging
    • 1 roll
Datasheet/manual