Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DUCT 190WS :: Duct tape 48 mm x 50 m, colour: white

Item-No.: DUCT 190WS
Colour:

€4,95




DUCT 190WS

  • Product Description
  • Technical information
  • General
    • Type
    • Cloth tape
    • Colour
    • White
    • Design
    • For indoors and outdoors
  • Measures
    • Width
    • 48 mm
    • Length
    • 50 m
  • Packaging
    • Packaging
    • 1 roll

Repair duct tape

High-quality repair duct tape, suitable for all tasks in the home and car. Tear-resistant and resilient fabric tape, 48 mm wide. The tape adheres to most surfaces.

• Length: 50 m
• Width: 48 mm
• Total thickness: 0.20 mm



Package weight : 0.367 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cloth tape
    • Colour
    • White
    • Design
    • For indoors and outdoors
  • Measures
    • Width
    • 48 mm
    • Length
    • 50 m
  • Packaging
    • Packaging
    • 1 roll
Datasheet/manual