Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ISDN SITI :: Intelligent ISDN tester


ISDN SITI

  • Product Description
  • Technical information
  • General
    • Colour
    • Blue
    • Input
    • 8-pin modular plug
    • Technology
    • ISDN
    • Type
    • ISDN tester
  • Implementation
    • Type of connector
    • RJ45
  • Interfaces
    • Glazed
    • 4-pin

Intelligent ISDN tester

Detects all possible error sources in ISDN installations. The device is simply plugged into the RJ45 socket and uses four LEDs and their indicator states to provide a detailed status report.



Manufacturer : METZ CONNECT
Factory number : 130659-E
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Blue
    • Input
    • 8-pin modular plug
    • Technology
    • ISDN
    • Type
    • ISDN tester
  • Implementation
    • Type of connector
    • RJ45
  • Interfaces
    • Glazed
    • 4-pin
Datasheet/manual