0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ISDN SITI PRO :: ISDN installation tester


ISDN SITI PRO

  • Product Description
  • Technical information
  • General
    • Input
    • 8-pin modular plug
    • Technology
    • ISDN
    • Type
    • ISDN tester
  • Implementation
    • Type of connector
    • RJ45
  • Interfaces
    • Glazed
    • 4-pin
ISDN installation tester SiTi pro

• Very simple handling and operation
• Errors detected with or without installed terminating resistors
• Detects the most important installation errors, mixed up wires, interruptions, short circuit
• Detects mixed up wires in the wire pair, without having to change the installation
• Detects short circuits, also in the wire pair
• Compact device size
• Connection cord and socket make it easier to test ISDN connection cords and junction boxes in hard-to-reach areas
• Two-colour indicators provide a unique and clear status display
• Power for operating the SiTi Pro is provided by the ISDN connection, no batteries required



Manufacturer : METZ CONNECT
Factory number : 130660-E
Package weight : 0.079 kg
RoHS : conform
Technical information
  • General
    • Input
    • 8-pin modular plug
    • Technology
    • ISDN
    • Type
    • ISDN tester
  • Implementation
    • Type of connector
    • RJ45
  • Interfaces
    • Glazed
    • 4-pin
Datasheet/manual