0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TT-SI 9110 :: Active differential probe 100 MHz, x100/x1000


TT-SI 9110

  • Product Description
  • Technical information
  • General
    • Type
    • Active differential probe
    • Design
    • Division: x100/x1000/100 MHz bandwidth
    • Technology
    • Teilung: x100 / x1000
    • Model
    • aktiv
    • Colour
    • schwarz / rot
  • Specials
    • Specification
    • Accuracy: ± 2%
  • Packaging
    • Packaging
    • Einzelverpackung
Active differential probe up to 100 MHz.

• Bandwidth: 100 MHz
• Division factor: x100 / x1000
• Accuracy: ± 2%
• Input impedance: 4 MO, 7 pF

Only connect to earthed oscilloscopes!

Input voltage:
• Differential mode
x100: ±140 V (DC + peak AC)/140 Vrms
x1000: ±1400 V (DC + peak AC)/1000 Vrms

• Common mode
x100: ±1400 V (DC + peak AC)/1000 Vrms
x1000: ±1400 V (DC + peak AC)/1000 Vrms

• Absolute max. voltage
x100: ±1400 V (DC + peak AC)/1000 Vrms CAT III
x1000: ±1400 V (DC + peak AC)/1000 Vrms CAT III

Output voltage
• Max. Amplitude: ±1.4 V (into 50kO load)
• Offset (typical): <±5 mV
• Interference voltage (typical): 0.6 mVrms
• Source impedance (typical): 50 ohms
• CMRR (typical): -80 dB@60 Hz, -50 dB@1 MHz



Manufacturer : TESTEC
Factory number : TT-SI 9110
Package weight : 0.807 kg
RoHS : conform
Technical information
  • General
    • Type
    • Active differential probe
    • Design
    • Division: x100/x1000/100 MHz bandwidth
    • Technology
    • Teilung: x100 / x1000
    • Model
    • aktiv
    • Colour
    • schwarz / rot
  • Specials
    • Specification
    • Accuracy: ± 2%
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual