0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TT-SI 9101 :: Active differential probe 100 MHz, x10/x100


TT-SI 9101

  • Product Description
  • Technical information
  • General
    • Type
    • Active differential probe
    • Design
    • Division: x10/x100/100 MHz bandwidth
    • Technology
    • Teilung: x10 / x100
    • Model
    • aktiv
    • Colour
    • schwarz / rot
  • Specials
    • Specification
    • Rise time: 3.5 ns
  • Packaging
    • Packaging
    • Einzelverpackung
Active differential probe up to 100 MHz.

• Bandwidth: 100 MHz
• Division factor: x10 / x100
• Accuracy: ± 2%
• Rise time: 3.5 ns
• Input impedance: 4 MO, 7 pF

Only connect to earthed oscilloscopes!

Input voltage:
• Differential mode
x10: ±70 V (DC + peak AC)/70 Vrms
x100: ±700 V (DC + peak AC)/700 Vrms

• Common mode
x10: ±700 V (DC + peak AC)/700 Vrms
x100: ±700 V (DC + peak AC)/700 Vrms

• Absolute max. voltage
x10: ±1400 V (DC + peak AC)/1000 Vrms CAT III
x100: ±1400 V (DC + peak AC)/1000 Vrms CAT III

Output voltage
• Max. Amplitude: ± 7 V (into 50 kW load)
• Offset (typical): <± 5mV
• Interference voltage (typical): 0.9 mVrms
• Source impedance: 50 ohms
• CMRR (typical): -85 dB@50 Hz, -50 dB@1 MHz



Manufacturer : TESTEC
Factory number : TT-SI 9101
Package weight : 1.541 kg
RoHS : conform
Technical information
  • General
    • Type
    • Active differential probe
    • Design
    • Division: x10/x100/100 MHz bandwidth
    • Technology
    • Teilung: x10 / x100
    • Model
    • aktiv
    • Colour
    • schwarz / rot
  • Specials
    • Specification
    • Rise time: 3.5 ns
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual